High-speed operational amplifier featuring a 200MHz unity gain bandwidth and 350V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 2400µV and a minimum voltage gain of 320. Designed for industrial temperature ranges (-40°C to 85°C), it operates with a nominal supply voltage of ±5V and a maximum supply current of 35mA. The component is housed in a 16-pin PDIP plastic package.
Texas Instruments OPA678AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 2400 |
| Average Bias Current-Max (IIB) | 85 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 85 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 320 |
| Unity Gain BW-Nom | 200000 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA678AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.