This 16V 270uF polymer aluminum electrolytic capacitor has a 20% tolerance and 5000mA ripple current. It features a radial termination style and through hole mounting. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 3.5mm. Operating temperature range is from -55°C to 105°C.
Lelon ORZ271M1CBKF0808T technical specifications.
| Capacitance | 270uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.01Ohm |
| Ripple Current | 5000mA |
| Leakage Current | 864@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 8mm |
| Type | Polymer |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lelon ORZ271M1CBKF0808T to view detailed technical specifications.
No datasheet is available for this part.