The P1500ZA RP is a 140V bi-directional SIDAC from Littelfuse with a maximum average on-state current of 2.2A. It features a surge current rating of 20A and a maximum rate of rise of on-state current of 500A/μs. The device operates over a temperature range of -40°C to 150°C and is available in a 12-pin SIP package.
Littelfuse P1500ZA RP technical specifications.
| Direction Type | Bi-Directional |
| Repetitive Peak Reverse Voltage | 140V |
| Repetitive Peak Forward Blocking Voltage | 140V |
| Rated Average On-State Current | 2.2A |
| Surge Current Rating | 20A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 4V |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of On-State Current | 500A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 12 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Littelfuse P1500ZA RP to view detailed technical specifications.
No datasheet is available for this part.