This Eaton P1600M12E653 is a panel mount SPST rocker switch with a paddle actuator style, rated for 16A at 250VAC. It features a mechanical life of 50,000 cycles and can operate between 0°C and 85°C. The switch has a quick connect/solder lug termination style and is suitable for panel mount applications.
Eaton P1600M12E653 technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Paddle |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton P1600M12E653 to view detailed technical specifications.
No datasheet is available for this part.