This Eaton P160611B671 is a 10A SPDT rocker switch rated for 250VAC with a mechanical life of 50,000 cycles. It features a paddle actuator style and solder lug termination. The switch is designed for panel mount applications and operates within a temperature range of 0 to 85°C.
Eaton P160611B671 technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Paddle |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Mechanical Life | 50000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Eaton P160611B671 to view detailed technical specifications.
No datasheet is available for this part.