The P8085AH-2 is a 40-pin DIP microprocessor with a commercial temperature grade and a maximum operating temperature of 70°C. It operates on a supply voltage of 4.5-5.5V and has a maximum clock frequency of 10MHz. The device has an 8-bit data bus and a 16-bit address bus, and is suitable for use in a variety of applications.
Rochester Electronics P8085AH-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 5 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics P8085AH-2 to view detailed technical specifications.
No datasheet is available for this part.