
I2C buffer IC with 2 outputs, supporting up to 400kHz bus speeds. Operates from a 4.5V to 12V supply range, featuring a maximum operating temperature of 85°C and a minimum of -40°C. This component offers a 60mA output current and a 250ns propagation delay. Packaged in an 8-pin SOIC (D) with lead-free and RoHS compliance.
Texas Instruments P82B715D technical specifications.
| Package/Case | D |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Operating Supply Current | 22mA |
| Output Current | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B715D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
