I2C buffer featuring a single channel with two outputs, designed for 2-wire bus interface applications. Operates with a supply voltage range of 4.5V to 12V, supporting up to 400kHz maximum frequency. This integrated circuit offers a propagation delay of 250ns and an input capacitance of 10pF. Packaged in an 8-pin SOIC (D) and supplied on tape and reel, it operates within a temperature range of -40°C to 85°C.
Texas Instruments P82B715DR technical specifications.
| Package/Case | D |
| Input | 2-Wire Bus |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 22mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B715DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.