
Texas Instruments P82B715DRG4 technical specifications.
| Package/Case | D |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B715DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
