
Texas Instruments P82B715P technical specifications.
| Package/Case | PDIP |
| Height | 4.57mm |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 22mA |
| Output Current | 60mA |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B715P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
