2-channel I2C logic buffer supporting 2.5V, 3.3V, 5V, 9V, and 12V operation. Features a 5ns propagation delay and operates from -40°C to 85°C with a maximum supply voltage of 18V. This RoHS compliant, lead-free component is supplied in a 2500-piece tape and reel, packaged in an 8-pin SOIC.
Texas Instruments P82B96DR technical specifications.
| Package/Case | D |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | -300mV |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B96DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.