General purpose audio codec featuring 16-bit resolution and a 48 kS/s sampling rate. This interface IC offers 2 analog inputs and 2 analog outputs, with 2 ADC channels and 2 DAC channels. It supports USB and serial interfaces, operating from a 5V supply voltage with a typical current draw of 67mA. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component operates within a temperature range of -25°C to 85°C.
Texas Instruments PCM2902CDB technical specifications.
| Package/Case | SSOP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 2 |
| Number of Analog Inputs | 2 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 67mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Type | General Purpose |
| Weight | 0.009348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2902CDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.