
Stereo USB 1.1 CODEC featuring line-out and S/PDIF I/O. This bus-powered integrated circuit offers 16-bit resolution with a 48 kS/s sampling rate and an 89dB signal-to-noise ratio. It includes one A/D converter and one D/A converter, operating from a 3.25V to 5.25V supply. The component is housed in a 28-SSOP surface-mount package, measuring 10.2mm x 5.3mm x 1.95mm, and operates within a temperature range of -25°C to 85°C.
Texas Instruments PCM2902E technical specifications.
| Package/Case | SSOP |
| Height | 1.95mm |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 89dB |
| Type | General Purpose |
| Weight | 0.010081oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2902E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
