
General purpose audio codec featuring 1 analog-to-digital converter (ADC) channel and 2 digital-to-analog converter (DAC) channels. This integrated circuit offers 16-bit resolution and a sampling rate of 48 kS/s, with a signal-to-noise ratio (SNR) of 92dB. Interface capabilities include USB and Serial connectivity. Operating within a 3V to 5.25V supply voltage range, it is housed in a TQFP surface-mount package.
Texas Instruments PCM2912APJT technical specifications.
| Package/Case | TQFP |
| Interface | USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 1 |
| Number of Analog Inputs | 1 |
| Number of Analog Outputs | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48KS/s |
| Signal to Noise Ratio (SNR) | 92dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2912APJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
