24-bit multi-channel audio CODEC with 6 analog inputs and 8 analog outputs. Features 6 A/D converters and 8 D/A converters, supporting sampling rates up to 192 kS/s. Operates with a supply voltage range of 3V to 5.5V, with a typical operating voltage of 5V. Offers serial, I2C, and SPI interfaces, and a signal-to-noise ratio of 107dB. Packaged in a 64-HTQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Texas Instruments PCM3168APAP technical specifications.
| Package/Case | HTQFP |
| Height | 1.05mm |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.16W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Termination | SMD/SMT |
| Type | General Purpose |
| Weight | 0.009108oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3168APAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.