General purpose audio codec featuring 6 analog inputs and 8 analog outputs. This integrated circuit offers 24-bit resolution with a 192KS/s sampling rate and a 107dB signal-to-noise ratio. Interface options include Serial and I2C, with operation from 3V to 5.5V supply voltage. Packaged in a lead-free HTQFP for surface mounting, it operates within a -40°C to 85°C temperature range.
Texas Instruments PCM3168APAPR technical specifications.
| Package/Case | HTQFP |
| Interface | Serial, I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of ADC Channels | 6 |
| Number of Analog Inputs | 6 |
| Number of Analog Outputs | 8 |
| Number of D/A Converters | 8 |
| Number of DAC Channels | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.16W |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 107dB |
| Type | General Purpose |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM3168APAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.