The PG-30-101R-P is a pressure sensor module with a PNP open collector output type, operating within a temperature range of -10°C to 50°C. It features a threaded port style and is designed to withstand a maximum pressure of 20PSI, with an operating pressure of 1.45PSI. The module is lead-free and suitable for use in environments where compound pressure is present.
Nidec PG-30-101R-P technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 20PSI |
| Operating Pressure | 1.45PSI |
| Output Type | PNP - Open Collector |
| Port Style | Threaded |
| Pressure Type | Compound |
| Series | PG-30 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Nidec PG-30-101R-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.