
Texas Instruments PGA281EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 25mA |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 1V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PGA281EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
