32-bit FLASH microcontroller operating at up to 180MHz. Features 46 I/O lines, PWM channels, and ADC capabilities, with DMA channels for efficient data transfer. Designed for automotive applications with a temperature grade of -40°C to 125°C. Housed in a 64-terminal PQCC package (9mm x 9mm). Supply voltage range is 2.1V to 3.6V, with a nominal of 3.3V. AEC-Q100 and TS 16949 screened.
Microchip PIC32MZ0512EFF064T-E/MRV01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 180 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ0512EFF064T-E/MRV01 to view detailed technical specifications.
No datasheet is available for this part.