32-bit RISC microcontroller featuring a PIC CPU, operating at a maximum clock frequency of 200MHz. This industrial-grade component offers 262144 bytes of RAM and FLASH ROM programmability. It includes 78 I/O lines, a 32-bit data bus, and supports a supply voltage range of 2.1V to 3.6V with a nominal 3.3V. The device is housed in a 100-terminal PQFP package, suitable for operation between -40°C and 85°C, and incorporates ADC and DMA capabilities.
Microchip PIC32MZ1024EFE100-I/PTE22 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| RAM (bytes) | 262144 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFE100-I/PTE22 to view detailed technical specifications.
No datasheet is available for this part.