32-bit microcontroller featuring a 252MHz core speed and integrated Floating Point Unit (FPU). Offers 1MB Flash memory and 512KB RAM, with 46 I/O lines. Includes High-Speed USB and Ethernet connectivity, along with Serial Quad Interface (SQI). Operates within an industrial temperature range of -40°C to 85°C, powered by a 2.1V to 3.6V supply. Packaged in a 64-pin S-PQFP-G64 with TS 16949 screening.
Microchip PIC32MZ1024EFG064-I/PTN22 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFG064-I/PTN22 to view detailed technical specifications.
No datasheet is available for this part.