32-bit FLASH microcontroller operating at a maximum clock frequency of 252MHz. Features 46 I/O lines, PWM channels, ADC, and DMA channels. Industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in a 64-terminal PQFP package with a supply voltage range of 2.1V to 3.6V.
Microchip PIC32MZ1024EFG064T-I/PTN22 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 46 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ1024EFG064T-I/PTN22 to view detailed technical specifications.
No datasheet is available for this part.