32-bit FLASH microcontroller operating at a maximum clock frequency of 252MHz. Features 78 I/O lines, 100 terminals in a S-PQFP-G100 package, and an industrial temperature grade (-40°C to 85°C). Includes PWM channels, ADC, and DMA channels. Supply voltage ranges from 2.1V to 3.6V with a nominal 3.3V. TS 16949 screened.
Microchip PIC32MZ2048EFM100T-I/PTN21 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.1 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 252 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC32MZ2048EFM100T-I/PTN21 to view detailed technical specifications.
No datasheet is available for this part.