
Littelfuse PLED18Q12 technical specifications.
| Package/Case | QFN |
| Clamping Voltage | 33V |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| Series | PLED® |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PLED18Q12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.