Holt Integrated Circuits PM-DB2766+ technical specifications.
| Transformer Type | Interface Transformer |
| Turns Ratio | 1:1.79 |
| Maximum DCR Primary Side | 1.5Ohm |
| Maximum DCR Secondary Side | 2.5Ohm |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Holt Integrated Circuits PM-DB2766+ to view detailed technical specifications.
No datasheet is available for this part.