
The PM-K44P is a PNP photoelectric sensor with a collector emitter breakdown voltage of 30V and a maximum collector current of 15mA. It is designed for operation within a temperature range of -25°C to 55°C. The sensor is mounted via a chassis mount and features a response time of 20us. It is not RoHS compliant and has an IP40 rating. The PM-K44P is part of the PM-44 series.
Panasonic PM-K44P technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 15mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Configuration | Dark-On |
| Output Type | PNP |
| Packaging | Bulk |
| Ratings | IP40 |
| Response Time | 20us |
| RoHS Compliant | No |
| Sensing Method | Optical |
| Series | PM-44 |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic PM-K44P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
