
Analog Devices PM7528HSR technical specifications.
| Package/Case | SOIC |
| Differential Output | No |
| Full Scale Error | 4LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 8 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 8b |
| Settling Time | 400ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices PM7528HSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
