Small Signal Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Nexperia PMBTA42/DG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nexperia PMBTA42/DG to view detailed technical specifications.
No datasheet is available for this part.