Littelfuse PMT823004 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Radial |
| Diameter | 8.1mm |
| Fail Short | No |
| Length | 12.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 10A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PMT8 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PMT823004 to view detailed technical specifications.
No datasheet is available for this part.