Littelfuse PMT840004F technical specifications.
| Package/Case | Radial |
| Fail Short | Yes |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PMT8 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse PMT840004F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.