PNP Bipolar Junction Transistor (BJT) for through-hole mounting. Features a 40V collector-emitter voltage, 0.6A continuous collector current, and 625mW power dissipation. This single-element silicon transistor is housed in a 3-pin TO-92 plastic package with dimensions up to 5.21mm(L) x 4.19mm(W) x 5.33mm(H). Operating temperature range is -65°C to 150°C, with a minimum transition frequency of 200MHz.
Central Semiconductor PN2907 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.21(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Package Weight (g) | 0.206 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 625mW |
| Material | Si |
| Minimum DC Current Gain | 35@100uA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|30@500mA@10V |
| Maximum Transition Frequency | 200(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 55464 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Central Semiconductor PN2907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.