
Bipolar Transistors - BJT TO-92
Onsemi PN2907A_D27Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 75 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | PN2907 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN2907A_D27Z to view detailed technical specifications.
No datasheet is available for this part.
