C&K PNP8S2T2Y03QE technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Dome |
| Max Current Rating | 5@32VDCA |
| Max DC Voltage Rating | 32V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 12.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for C&K PNP8S2T2Y03QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.