
Illuminated rocker switch featuring SPST ON-OFF function and quick connect termination. Rated for 16A at 125VAC, with a mechanical life exceeding 100,000 cycles. Contact material is tin and silver with silver plating, and the switch is dust-proof and VDE tested. Operating temperature range is -20°C to 85°C.
TE Connectivity PRASA1-16F-BB0BW technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Color | White |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Tray |
| Ratings | Dust Proof |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PRA |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Type | Switch |
| VDE Tested | Yes |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity PRASA1-16F-BB0BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
