Radial-leaded NTC thermistor with 10000 ohm resistance and 0.1 tolerance. Designed for through-hole mounting, this component features two terminals and operates within a temperature range of -80 to 150 degrees Celsius. It is RoHS compliant.
Littelfuse PS103J2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -80 |
| Tolerance | 0.1 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse PS103J2 to view detailed technical specifications.
No datasheet is available for this part.