
Radial leaded, non-polarized aluminum electrolytic capacitor with a capacitance of 108µF and a voltage rating of 250V. Features a chassis mount design with a cylindrical package measuring 46mm in diameter and 85.7mm in height. Operating temperature range is -40°C to 65°C, with a 20% tolerance. RoHS compliant with tin terminal finish.
Cornell Dubilier PSU10835A technical specifications.
| Capacitance | 108uF |
| Package/Case | Radial |
| Diameter | 46mm |
| Dielectric Material | Aluminium |
| Height | 85.7mm |
| Height - Seated (Max) | 3.435inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.63inch |
| Length | 86mm |
| Manufacturer Series | PSU |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Package Shape | Cylindrical |
| Packaging | Bulk |
| Polarity | Non-Polarized |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSU |
| Size | 85.725mm |
| Terminal Finish | Tin |
| Termination | Tab |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 220V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier PSU10835A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
