Bourns PT12112J is a wirewound inductor with an inductance of 150uH and a tolerance of 5%. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 2 ohms. The inductor is tested at a frequency of 796KHz and has a minimum quality factor of 80 and a minimum self-resonant frequency of 3.8M. It is available in a radial lead style with a height of 12.7mm and a product diameter of 8mm.
Bourns PT12112J technical specifications.
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 3.8MHz |
| Lead Style | Radial |
| Height | 12.7mm |
| Product Diameter | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PT12112J to view detailed technical specifications.
No datasheet is available for this part.