The PT12117J is a fixed inductor from Bourns with a wirewound technology and 390 microhenry inductance. It has a tolerance of 5% and is tested at 796 kilohertz. The maximum DC current is 0.2 amps and the maximum DC resistance is 4 ohms. The minimum quality factor is 80 and the minimum self resonant frequency is 2.1 megahertz. The inductor is available in a radial lead style and measures 12.7 millimeters in height with a product diameter of 8 millimeters.
Bourns PT12117J technical specifications.
| Technology | Wirewound |
| Inductance | 390uH |
| Tolerance | 5% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 2.1MHz |
| Lead Style | Radial |
| Height | 12.7mm |
| Product Diameter | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns PT12117J to view detailed technical specifications.
No datasheet is available for this part.