
Through-hole fixed inductor featuring 390µH inductance with a 10% tolerance, tested at 796kHz. This wirewound component offers a DC current rating of 200mA and a DC resistance of 4Ω. Designed with a radial package, it operates within a temperature range of -20°C to 80°C and has a self-resonant frequency of 2.1MHz.
Bourns PT12117SL technical specifications.
| Package/Case | Radial |
| DC Current | 200mA |
| DC Resistance (DCR) | 4R |
| Height | 12.7mm |
| Inductance | 390uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.1MHz |
| Series | PT121 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT12117SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
