Bourns PT12118SL technical specifications.
| Package/Case | Radial |
| DC Current | 200mA |
| DC Resistance (DCR) | 4R |
| Height | 12.7mm |
| Inductance | 470uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.7mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9MHz |
| Series | PT121 |
| Shielding | Unshielded |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT12118SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.