Through-hole fixed inductor featuring 12mH inductance with a 10% tolerance, tested at 79.6kHz. This unshielded, radial component offers a maximum DC current of 40mA and a DC resistance of 40 Ohms. Operating within a temperature range of -20°C to 80°C, it has a self-resonant frequency of 400kHz and a 100 Q-factor. Dimensions include a 12.7mm height, 10.15mm width, and 12.7mm length with a 5mm lead pitch.
Bourns PT12135SL technical specifications.
| Package/Case | Radial |
| DC Current | 40mA |
| DC Resistance (DCR) | 40R |
| Height | 12.7mm |
| Inductance | 12mH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 12.7mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 40R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400kHz |
| Series | PT121 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns PT12135SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.