Texas Instruments PT4245A technical specifications.
| Efficiency | 77% |
| Height | 0.31inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 7.5W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 135 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4240 |
| Voltage - Output 1 | 2.5V |
| Width | 1.19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4245A to view detailed technical specifications.
No datasheet is available for this part.