Texas Instruments PT4403N technical specifications.
| Package/Case | Module |
| Depth | 16mm |
| Efficiency | 91% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.53mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 75W |
| Output Voltage | 5.7V |
| Package Quantity | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4400 |
| Voltage - Output 1 | 5.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4403N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.