100W DC-DC converter module with a single 3.5V output, capable of delivering up to 30A. Features include Under Voltage Lockout (UVLO) and 1.5kV isolation voltage. Operates within a 36V to 75V input voltage range and boasts 91% efficiency. This metal-cased, through-hole mount module has dimensions of 65.5mm (L) x 12mm (W) x 37.1mm (H) and an operating temperature range of -40°C to 85°C.
Texas Instruments PT4411N technical specifications.
| Package/Case | Module |
| Efficiency | 91% |
| Features | UVLO |
| Height | 37.1mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 65.5mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 105W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.5V |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4410 |
| Voltage - Output 1 | 3.5V |
| Width | 12mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4411N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.