
Isolated DC-DC converter module, 100W output power, 30A maximum output current. Features a wide input voltage range of 18V to 36V, with a fixed 3.5V output voltage. Operates efficiently at 89% and provides 1.5kV isolation. Designed for through-hole mounting with a 26-pin SIP package, measuring 91.44mm x 12.7mm x 12.7mm. Suitable for operation across a broad temperature range from -40°C to 115°C.
Texas Instruments PT4471N technical specifications.
| Package/Case | Module |
| Depth | 12.7mm |
| Efficiency | 89% |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 3.5V |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4471 |
| Voltage - Output 1 | 3.5V |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4471N to view detailed technical specifications.
No datasheet is available for this part.