
100W DC-DC converter module with a single 5.7V output, delivering up to 20A. Features include over-voltage, over-current, over-temperature, and under-voltage lockout protection. This surface-mount device operates from an 18V to 36V input, boasts 90% efficiency, and offers 1.5kV isolation. Designed for board mounting, it operates within a -40°C to 85°C temperature range.
Texas Instruments PT4473C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.61inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5.7V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4473 |
| Voltage - Output 1 | 5.7V |
| Width | 1.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4473C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.