Texas Instruments PT4494C technical specifications.
| Height | 12.7mm |
| Lead Free | Lead Free |
| Length | 91.7mm |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | PT4470 |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4494C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.