DC-DC converter module, 1-output, 3.3V, 8A, 26.4W. Features 18V to 60V input range, 80% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 85°C with through-hole mounting. RoHS compliant and lead-free.
Texas Instruments PT4581A technical specifications.
| Current - Output 1 | 8A |
| Efficiency | 80% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26.4W |
| Mount | Through Hole |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Excalibur™ PT4580 |
| Voltage - Output 1 | 3.3V |
| Width | 1.19inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PT4581A to view detailed technical specifications.
No datasheet is available for this part.