Texas Instruments PT4741A technical specifications.
| Efficiency | 86% |
| Height | 12.7mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 91.7mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Number of Outputs | 4 |
| Package Quantity | 6 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | Excalibur™ PT4741 |
| Voltage - Output 1 | 8V |
| Voltage - Output 2 | -8V |
| Voltage - Output 3 | 3.8V |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PT4741A to view detailed technical specifications.
No datasheet is available for this part.