Board mount DC-DC converter featuring three outputs: 3.3V, 2.5V, and 1.5V, delivering up to 10A and a total of 49W. This surface mount component operates with 85% efficiency, accepting input voltages from 36V to 75V. Integrated protection includes UVLO, OVP, OCP, and OTP, with an isolation voltage of 1.5kV. The device operates across a temperature range of -40°C to 85°C and is housed in an SMD/SMT package.
Texas Instruments PT4851C technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 3.61inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 49.5W |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 15A |
| Output Voltage | 3.3V |
| Package Quantity | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Excalibur™ PT4850 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Voltage - Output 3 | 1.5V |
| Width | 1.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PT4851C to view detailed technical specifications.
No datasheet is available for this part.